
The SY100E101JC is a 4-input NOR/OR gate logic IC with 16 inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount LCC-28 package. This device is not RoHS compliant and contains lead. It is available in rail/Tube packaging.
Microchip SY100E101JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E101JC to view detailed technical specifications.
No datasheet is available for this part.