
Microchip SY100E101JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E101JI to view detailed technical specifications.
No datasheet is available for this part.