
The SY100E101JY is a 4-input 2-output NOR/OR gate IC from Microchip, featuring ECL technology and a maximum operating temperature of 85°C. It is packaged in a lead-free plastic LCC-28 package and is RoHS compliant. The device has a propagation delay of 350ps and is available in a rail/tube packaging format with 38 units per package. It is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Microchip SY100E101JY technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ps |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E101JY to view detailed technical specifications.
No datasheet is available for this part.