
The SY100E104JC is a 5-input NAND gate integrated circuit from Microchip, featuring ECL technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between -4.2V and -5.5V. The device is packaged in a PLCC-28 package and is not RoHS compliant. It has a propagation delay of 1000ns and is suitable for surface mount applications.
Microchip SY100E104JC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E104JC to view detailed technical specifications.
No datasheet is available for this part.