
The SY100E104JI is a 5-input NAND gate IC with 5 stages and 10 inputs. It is packaged in a plastic LCC-28 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It is available in a rail/Tube packaging format.
Microchip SY100E104JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E104JI to view detailed technical specifications.
No datasheet is available for this part.