The SY100E104JITR is a 5-input NAND gate IC with 5 stages, packaged in a 28-pin LCC package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 750 units per package.
Microchip SY100E104JITR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E104JITR to view detailed technical specifications.
No datasheet is available for this part.