The SY100E104JYTR is a 5-input NAND gate IC from Microchip, packaged in a 10-pin PLCC surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a maximum supply voltage of -5.5V and a minimum supply voltage of -4.2V. It is available in quantities of 750 per reel.
Microchip SY100E104JYTR technical specifications.
| Package/Case | PLCC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E104JYTR to view detailed technical specifications.
No datasheet is available for this part.