
This 5-input XOR/XNOR gate IC is packaged in a 28-pin LCC package and operates over a temperature range of 0 to 85°C. The device is not RoHS compliant and contains lead. It is a surface-mount device and is available in rail/Tube packaging.
Microchip SY100E107JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E107JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.