
The SY100E107JZ-TR is a 5-input XOR/XNOR gate integrated circuit from Microchip, featuring ECL technology and packaged in a PLCC format. It operates within a temperature range of 0°C to 85°C and is designed for surface mount applications. This IC is RoHS compliant and has a maximum supply voltage of -5.5V and minimum supply voltage of -4.2V.
Microchip SY100E107JZ-TR technical specifications.
| Package/Case | PLCC |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E107JZ-TR to view detailed technical specifications.
No datasheet is available for this part.