Microchip SY100E111AEJITR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E111AEJITR to view detailed technical specifications.
No datasheet is available for this part.