The SY100E111AJCTR is a single circuit clock buffer from Microchip, featuring a precision edge design with PECL input. It operates within a temperature range of 0°C to 85°C and is available in a 28-pin LCC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is packaged in tape and reel quantities of 750.
Microchip SY100E111AJCTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E111AJCTR to view detailed technical specifications.
No datasheet is available for this part.