The SY100E111AJITR is a single precision edge clock buffer from Microchip, featuring a PECL input and 9 outputs. It is packaged in a leaded LCC-28 package and has a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in tape and reel packaging with 750 units per package.
Microchip SY100E111AJITR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E111AJITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.