Microchip SY100E111LEJY technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| Supply Voltage-Nom | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E111LEJY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.