
The SY100E111LJY is a single precision edge clock buffer with a PECL input and 9 output lines, packaged in an LCC-28 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 430ps and a turn-on delay time of 0.78ns. It draws a supply current of 35mA from a nominal supply voltage of 5.5V, with a maximum supply voltage of 3.8V and a minimum supply voltage of 3V.
Microchip SY100E111LJY technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 430ps |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.78ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E111LJY to view detailed technical specifications.
No datasheet is available for this part.