The SY100E112JI is a surface mount inverting buffer from Microchip, packaged in a 28-pin LCC. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging format with 38 units per package.
Microchip SY100E112JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E112JI to view detailed technical specifications.
No datasheet is available for this part.