Microchip SY100E122JCTR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 9 |
| Logic IC Type | BUFFER |
| Family | 100E |
| Propagation Delay (tpd) | 0.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100E122JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.