
The SY100E122JY is a 9-channel ECL inverting buffer with a propagation delay of 0.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -4.2V and -5.5V. The device is packaged in a PLCC-28 and is RoHS compliant. It features a non-inverting output type and a surface mount package.
Microchip SY100E122JY technical specifications.
| Package/Case | PLCC |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E122JY to view detailed technical specifications.
No datasheet is available for this part.