The SY100E131JC is a 4-bit ECL flip-flop from Microchip, packaged in a PLCC-28 surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of -5.5V and minimum supply voltage of -4.2V. The device has a propagation delay of 0.725ns and a quiescent current of 70mA. It is not RoHS compliant and contains lead.
Microchip SY100E131JC technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.725ns |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E131JC to view detailed technical specifications.
No datasheet is available for this part.