Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.4GHz. Features single-ended inputs and outputs, with a propagation delay of 0.675ns and turn-on delay of 0.775ns. This surface-mount integrated circuit utilizes ECL technology and is RoHS compliant. Designed for a supply voltage range of -4.2V to -5.5V, with an operating temperature range of -40°C to 85°C.
Microchip SY100E131JY technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | -5.5V |
| Technology | ECL |
| Turn-On Delay Time | 0.775ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E131JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
