Microchip SY100E137JC technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100E |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E137JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
