Microchip SY100E142JC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E142JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.