
The SY100E143JC is a 9-bit ECL shift register with a clock edge trigger type of positive edge and a frequency of 900MHz. It is packaged in a PLCC-28 and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 1ns and is a non-inverting, push-pull output type.
Microchip SY100E143JC technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E143JC to view detailed technical specifications.
No datasheet is available for this part.