
9-bit ECL shift register, surface mountable in a PLCC package. Features positive edge clock triggering, a maximum operating frequency of 900MHz, and a propagation delay of 1ns. Operates with a supply voltage range of -5.5V to -4.2V and offers push-pull output. RoHS compliant.
Microchip SY100E143JZ technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Output Type | PUSH-PULL |
| Package Quantity | 38 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E143JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
