Microchip SY100E150JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| Turn-On Delay Time | 375ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E150JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.