The SY100E151JCTR is a 6-bit flip-flop from Microchip, operating at a frequency of 1.4GHz. It features a positive edge trigger and is packaged in a 28-pin LCC package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SY100E151JCTR is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 750 units per package.
Microchip SY100E151JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 78mA |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E151JCTR to view detailed technical specifications.
No datasheet is available for this part.