
The SY100E151JZ is a 6-bit ECL flip-flop from Microchip, packaged in a 28-pin LCC package. It operates at frequencies up to 1.4GHz and has a propagation delay of 0.85ns. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C. The device has a quiescent current of 78mA and is part of the 100E series of logic ICs.
Microchip SY100E151JZ technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 78mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E151JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.