This single flip-flop IC is packaged in a 28-pin LCC package and is rated for operation between 0°C and 85°C. It is not RoHS compliant and contains lead. The IC is designed for surface mount applications.
Microchip SY100E156JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E156JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.