
Microchip SY100E158JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 5 |
| Number of Outputs | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E158JZ to view detailed technical specifications.
No datasheet is available for this part.