This 10-input 5-output mux is a single-supply logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a lead-free PLCC package and is RoHS compliant. The device has a propagation delay of 0.55ns and is suitable for surface mount applications.
Microchip SY100E158JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 5 |
| Number of Outputs | 5 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E158JZTR to view detailed technical specifications.
No datasheet is available for this part.