The SY100E160JCTR is a commercial extended temperature range parity generator/checker IC with 12-bit functionality in a 28-pin LCC package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a propagation delay of 0.95 ns and features a complementary output polarity. The IC is designed for use in arithmetic and logic unit applications.
Microchip SY100E160JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 100E |
| Propagation Delay (tpd) | 0.95 |
| Number of Bits | 12 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100E160JCTR to view detailed technical specifications.
No datasheet is available for this part.