
The SY100E163JZ is an 8-input single supply multiplexer from Microchip, packaged in a lead-free PLCC-28 package. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between -4.2V and -5.5V. This device is RoHS compliant and available in a rail or tube packaging format with 38 units per package.
Microchip SY100E163JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E163JZ to view detailed technical specifications.
No datasheet is available for this part.