This dual/single supply logic IC is available in a 28-pin LCC package and operates over a temperature range of 0°C to 85°C. It is designed for surface mount applications and is not RoHS compliant. The IC is supplied in tape and reel packaging with 750 units per package.
Microchip SY100E164JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual, Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E164JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.