
The SY100E171JZ is a dual supply multiplexer with 12 independent inputs and 3 outputs. It is packaged in a lead-free plastic LCC-28 package and is RoHS compliant. The device operates over a temperature range of 0°C to 85°C and can handle supply voltages between -4.2V and -5.5V. It is a surface mount device and is available in a rail or tube packaging configuration.
Microchip SY100E171JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E171JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.