
The SY100E175JZ is a D-Type latch from Microchip, fabricated using ECL technology. It features a 9-bit architecture with a single element and a propagation delay of 1.45ns. The device is packaged in a PLCC and is suitable for surface mount applications. The SY100E175JZ operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Microchip SY100E175JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E175JZ to view detailed technical specifications.
No datasheet is available for this part.