The SY100E193JCTR is an 8-bit error detection and correction IC from Microchip, operating within a temperature range of 0 to 85°C. It features a 28-pin PLCC package and is part of the ECL logic family. This device is designed for use in applications requiring error detection and correction capabilities, with a single element per chip.
Microchip SY100E193JCTR technical specifications.
| Logic Family | ECL |
| Logic Function | Error Detection/Correction |
| Number of Bits | 8 |
| Number of Elements per Chip | 1 |
| Process Technology | ECL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | PLCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY100E193JCTR to view detailed technical specifications.
No datasheet is available for this part.