Microchip SY100E196JY technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 7 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E196JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.