Microchip SY100E222LTG technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | No |
| Series | 100E, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E222LTG to view detailed technical specifications.
No datasheet is available for this part.