
The SY100E222LTI is a 1.5GHz LVPECL clock buffer from Microchip, packaged in a 52-pin LQFP package. It operates over a temperature range of -40 to 85°C and is designed for surface mount applications. The device does not contain a PLL and is not RoHS compliant. It is part of the 100E, Precision Edge series.
Microchip SY100E222LTI technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E222LTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.