The SY100E222LTITR is a 1.5GHz LVPECL clock generator from Microchip, packaged in a LQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 1000 units per package.
Microchip SY100E222LTITR technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E222LTITR to view detailed technical specifications.
No datasheet is available for this part.