
The SY100E222LTY is a 1-channel 15-output LVPECL clock buffer from Microchip, operating at a maximum frequency of 1.5GHz. It is packaged in a lead-free LQFP-52 package and is suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V and an operating supply current of 122mA.
Microchip SY100E222LTY technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E222LTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.