The SY100E256JC is a dual flip-flop integrated circuit from Microchip. It features a package type of PLASTIC, LCC-28 and is designed for surface mount applications. The device operates within a temperature range of 0°C to 85°C. The SY100E256JC is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100E256JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E256JC to view detailed technical specifications.
No datasheet is available for this part.