The SY100E310LJC is a single LVPECL clock buffer from Microchip, operating at a maximum frequency of 800MHz. It is designed for surface mount applications and features a maximum operating temperature of 85°C. The device is packaged in a leaded LCC package and is available in rail or tube packaging.
Microchip SY100E310LJC technical specifications.
| Package/Case | LCC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E310LJC to view detailed technical specifications.
No datasheet is available for this part.