Microchip SY100E310LJI technical specifications.
| Package/Case | LCC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E310LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.