This 28-pin quad registered bus transceiver from Microchip operates between 0°C and 85°C. It features a logic IC type of registered bus transceiver, a family of 100E, and a propagation delay of 1 unit. The device has a power supply current of up to 200mA and is available in a plastic LCC-28 package.
Microchip SY100E337JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | 100E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 200 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100E337JCTR to view detailed technical specifications.
No datasheet is available for this part.