
Microchip SY100E416JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E416JI to view detailed technical specifications.
No datasheet is available for this part.