
The SY100E416JY is a 28-pin PLCC surface mount line receiver from Microchip. It features 5 differential receiver channels with no driving mode. The device operates over a temperature range of 0°C to 85°C. The package dimensions are 11.48mm in length and width, with a height of 3.68mm minimum. The SY100E416JY is suitable for use in surface mount applications.
Microchip SY100E416JY technical specifications.
| Package/Case | PLCC |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.48 |
| Package Width (mm) | 11.48 |
| Package Height (mm) | 3.68(Min) |
| Mounting | Surface Mount |
| Number of Receivers | 5 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY100E416JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.