
This 5-bit receiver IC from Microchip operates within a temperature range of 0°C to 85°C and is packaged in the LCC package for surface mount applications. The device is RoHS compliant and available in quantities of 750 per reel. The IC is designed to function with an operating supply voltage of 5.5V.
Microchip SY100E416JY-TR technical specifications.
| Package/Case | LCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E416JY-TR to view detailed technical specifications.
No datasheet is available for this part.