
This bidirectional translator is a surface mount device with a maximum operating temperature of 85°C. It is packaged in a 28-pin PLCC and is not RoHS compliant. The translator is designed for use in logic IC applications and is part of the 100E series.
Microchip SY100E417JC technical specifications.
| Package/Case | LCC |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E417JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.