
The SY100E417JY is a bidirectional translator from Microchip, packaged in a 28-pin PLCC. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. This lead-free device is suitable for surface mount applications and is available in quantities of 38 per rail or tube packaging.
Microchip SY100E417JY technical specifications.
| Package/Case | PLCC |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 680ps |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E417JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.