The SY100E431JCTR is a 1.4GHz positive edge triggered latch from Microchip. It is available in a surface mount package and operates over a temperature range of 0-70°C. This device is not RoHS compliant and contains lead. The latch has 3 elements and is packaged in tape and reel quantities of 750.
Microchip SY100E431JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 132mA |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E431JCTR to view detailed technical specifications.
No datasheet is available for this part.